Traco Power THL6-2412WISM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Depth | 10.05mm |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Length | 22mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THL 6WISM |
| Voltage - Output 1 | 12V |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL6-2412WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.