The THL6-2413WISM is a 6W surface mount DC-DC converter from Traco Power, featuring an efficiency of 83% and a nominal input voltage of 24V. It has a maximum output current of 400mA and an output voltage of 15V. The converter operates within a temperature range of -40°C to 75°C and is RoHS compliant. It has a maximum power dissipation of 6W and a weight of 7.8g.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 10.05mm |
| Efficiency | 83% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 22mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THL 6WISM (6W) |
| Voltage - Output 1 | 15V |
| Weight | 7.8g |
| RoHS | Compliant |