DC/DC converter, 9-36Vin, 24Vout 250mA 6W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THL6-2415WISM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 10.05mm |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Length | 22mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | THL 6WISM |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL6-2415WISM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.