
TRACOPOWER THM 10-0512WI Isolated Board Mount DC/DC Converter, Regulated, DIP, Fixed, Through Hole, 10 W, 12 V, 830 mA
Sign in to ask questions about the Traco Power THM10-0512WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THM10-0512WI technical specifications.
| Current - Output 1 | 830mA |
| Depth | 31.8mm |
| Efficiency | 86.5% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 10WI |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM10-0512WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.