DC-DC CONV, ISO POL, 1 O/P, 0.67A, 15V
Checking distributor stock and pricing after the page loads.
Traco Power THM10-4813WI technical specifications.
| Current - Output 1 | 670mA |
| Depth | 31.8mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 10WI (10W) |
| Voltage - Output 1 | 15V |
| Width | 20.3mm |
| RoHS | Compliant |