
The THM3-0512WI DC-DC converter from Traco Power has a nominal input voltage of 5V and a nominal output voltage of 12V. It can supply a maximum output current of 250mA and a maximum output power of 3W. The converter has an efficiency of 85% and operates within a temperature range of -40°C to 94°C. It is compliant with RoHS regulations and is available in a through hole mount package.
Sign in to ask questions about the Traco Power THM3-0512WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THM3-0512WI technical specifications.
| Current - Output 1 | 250mA |
| Depth | 31.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM3-0512WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
