The THM3-0513WI DC-DC converter from Traco Power has a nominal input voltage of 5V and a nominal output voltage of 15V. It can deliver a maximum output current of 200mA and a maximum output power of 3W. The converter operates within a temperature range of -40°C to 94°C and is compliant with RoHS regulations. It measures 31.8mm in length, 20.3mm in width, and 10.2mm in height, with a weight of 14g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THM3-0513WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THM3-0513WI technical specifications.
| Current - Output 1 | 200mA |
| Depth | 31.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM3-0513WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.