The THM3-0521WI DC-DC converter from Traco Power provides two outputs with 300mA current each. The nominal input voltage is 5V, and the maximum input voltage is 9V. The converter operates within a temperature range of -40°C to 94°C and is RoHS compliant. It is available in a through-hole package with a weight of 14g and dimensions of 20.3mm x 31.8mm x 10.2mm.
Traco Power THM3-0521WI technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.