The THM3-0523WI is a dual output DC-DC converter with a nominal input voltage of 5V and an output voltage of 15V. It can deliver up to 100mA of current per output and has a maximum output power of 3W. The converter operates within a temperature range of -40°C to 94°C and is RoHS compliant. It measures 31.8mm in length, 20.3mm in width, and 10.2mm in height, and weighs 14g. The THM3-0523WI has an efficiency of 86% and an isolation voltage of 5kV.
Traco Power THM3-0523WI technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 31.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.