
The THM3-4810WI DC-DC converter from Traco Power features a nominal input voltage of 48V and a nominal output voltage of 3.3V. It operates within a temperature range of -40°C to 90°C and has a maximum output current of 1A. The device is RoHS compliant and has a maximum power dissipation of 3.3W. It also features overvoltage protection, overcurrent protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THM3-4810WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THM3-4810WI technical specifications.
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 3W |
| Max Power Dissipation | 3.3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 3WI (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM3-4810WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.