
The THM6-2410WI is a DC-DC converter with a nominal output voltage of 3.3V and a maximum output current of 1.8A. It operates within a temperature range of -40°C to 90°C and is RoHS compliant. The converter features overvoltage protection, overcurrent protection, and short-circuit protection. It has a maximum power dissipation of 5.9W and a weight of 14g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THM6-2410WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THM6-2410WI technical specifications.
| Current - Output 1 | 1.8A |
| Depth | 31.8mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Power | 6W |
| Max Power Dissipation | 5.9W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THM 6WI (6W) |
| Voltage - Output 1 | 3.3V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THM6-2410WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
