
The THM6-2411WI DC-DC converter from Traco Power features a nominal input voltage of 12V and a nominal output voltage of 5V. It has a maximum output current of 1.2A and a maximum output power of 6W. The converter operates within a temperature range of -40°C to 88°C and is compliant with RoHS regulations. It has a high efficiency of 86% and a high isolation voltage of 5kV. The device is available in a through-hole package with dimensions of 31.8mm in length, 20.3mm in width, and 10.2mm in height, and weighs 14g.
Checking distributor stock and pricing after the page loads.
Traco Power THM6-2411WI technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 31.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THM 6WI |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.