
The THM6-2415WI DC-DC converter from Traco Power has a nominal input voltage of 12V and a nominal output voltage of 24V. It can handle a maximum output current of 250mA and a maximum output power of 6W. The converter operates within a temperature range of -40°C to 88°C and is RoHS compliant. It has a high efficiency of 88.5% and a high isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
Traco Power THM6-2415WI technical specifications.
| Current - Output 1 | 250mA |
| Depth | 31.8mm |
| Efficiency | 88.5% |
| Height | 10.2mm |
| Isolation Voltage | 5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM 6WI |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
