
The THN15-2412 is a 15W DC-DC converter from Traco Power with a nominal input voltage of 24V and a nominal output voltage of 12V. It has a maximum output current of 1.3A and a maximum output power of 15W. The converter is isolated with a maximum isolation voltage of 1.5kV and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has an efficiency of 87%. The device is mounted through a hole and measures 25.4mm in depth, 9.9mm in height, and 25.4mm in width.
Sign in to ask questions about the Traco Power THN15-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THN15-2412 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, SCP |
| Height | 9.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 15 (15W) |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
