
The THN15-2422WI is a dual-output DC-DC converter module from Traco Power, featuring two isolated outputs with a maximum current of 625mA each. The module operates within a temperature range of -40°C to 85°C and has a high efficiency of 87%. It is RoHS compliant and has a maximum input voltage of 36V. The module measures 25.4mm in length, 25.4mm in width, and 9.9mm in height, with a weight of 15g. It provides 1.5kV of isolation voltage and has a maximum output power of 15W.
Sign in to ask questions about the Traco Power THN15-2422WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THN15-2422WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 87% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-2422WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
