
The THN15-2423 is a dual-output DC-DC converter module from Traco Power with a maximum output power of 15W. It features two outputs, each capable of delivering 500mA, with a maximum output voltage of 15V and a minimum input voltage of 18V. The module has a compact package size of 25.4mm in depth and width, and is compliant with RoHS regulations. It operates within a standard temperature range and is not Reach SVHC compliant.
Traco Power THN15-2423 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 15W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN15-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
