The THN15-4822WI is a dual-output DC-DC converter from Traco Power. It can deliver up to 625mA of current per output and has a maximum output power of 15W. The converter operates within a temperature range of -40°C to 85°C and has an efficiency of 86%. It is RoHS compliant and features overvoltage protection, short-circuit protection, and undervoltage lockout. The module measures 25.4mm in length, 25.4mm in width, and 9.9mm in height, and weighs 15g.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | UVLO, OVP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 15WI (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |