The THN30-2410WI DC-DC converter module from Traco Power has a nominal input voltage of 24V and a nominal output voltage of 3.3V. It can deliver a maximum output current of 7A and a maximum output power of 30W. The module is designed for through-hole mounting and has a compact size of 25.4mm in length, 25.4mm in width, and 9.9mm in height. It operates within a temperature range of -40°C to 85°C and has an efficiency of 86%. The module is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30WI |
| Voltage - Output 1 | 3.3V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |