
The THN30-2411WI DC-DC converter module from Traco Power is a 5V output device with a maximum output current of 6A and a maximum output power of 30W. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The module has a nominal input voltage of 24V and a maximum input voltage of 36V. It is available in a through-hole package with a weight of 16.5g and dimensions of 25.4mm in length, 25.4mm in width, and 9.9mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30WI |
| Voltage - Output 1 | 5V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |