
The THN30-4810WI DC-DC converter from Traco Power has a metal package and operates over a -40°C to 85°C temperature range. It provides a nominal output voltage of 3.3V with a maximum output current of 7A and a maximum output power of 30W. The converter is RoHS compliant and has a high efficiency of 87%. It can be mounted through a hole and has a width of 25.4mm, a height of 9.9mm, and a weight of 16.5g.
Traco Power THN30-4810WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 7A |
| Depth | 25.4mm |
| Efficiency | 87% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30WI |
| Voltage - Output 1 | 3.3V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN30-4810WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
