
The THN30-4812 DC-DC converter from Traco Power has a nominal output voltage of 12V and a maximum output current of 2.5A, with a maximum output power of 30W. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package. The converter has a high efficiency of 90% and is RoHS compliant, but not SVHC compliant. It can handle a maximum input voltage of 75V and a minimum input voltage of 36V.
Traco Power THN30-4812 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.5A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THN 30 |
| Voltage - Output 1 | 12V |
| Weight | 16.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THN30-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.