
The THP3-2411 is a DC-DC converter with a nominal input voltage of 24V and an output voltage of 5V. It can supply a maximum output current of 600mA and a maximum output power of 3W. The converter has an efficiency of 78% and is isolated with a maximum isolation voltage of 3kV. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Traco Power THP3-2411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-2411 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 |
| Voltage - Output 1 | 5V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-2411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
