
The THP3-2422 is a dual-output DC-DC converter with a nominal input voltage of 24V. It provides two isolated outputs, one at 12V and the other at -12V, with a maximum output current of 125mA each. The converter has a high efficiency of 83% and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package.
Sign in to ask questions about the Traco Power THP3-2422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-2422 technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-2422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
