
The THP3-2423 is a dual-output DC-DC converter from Traco Power, featuring isolated outputs with 15V and -15V voltages, delivering up to 100mA of current each. The module operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a nominal input voltage of 24V and a maximum input voltage of 40V, with a maximum output power of 3W. The module measures 31.8mm in length, 20.3mm in width, and 10.7mm in height, weighing 16.2g.
Sign in to ask questions about the Traco Power THP3-2423 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-2423 technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 20.3mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-2423 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
