
The THP3-4811 is a DC-DC converter module from Traco Power, featuring a nominal input voltage of 48V and an output voltage of 5V. It has a maximum output current of 600mA and a maximum output power of 3W. The module is designed for through hole mounting and has a high efficiency of 78%. It also meets the requirements for RoHS compliance and has a flammability rating of UL94 V-0. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Traco Power THP3-4811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-4811 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 78% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Input Voltage (DC) | 80V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 80V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-4811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
