DC/DC Converter Isolated +/-12V 125mA 3W
Traco Power THP3-4822 technical specifications.
| Depth | 10.5mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage (DC) | 80V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THP 3 |
| Weight | 16.2g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-4822 to view detailed technical specifications.
No datasheet is available for this part.