
The THP3-4823 is a dual-output DC-DC converter module from Traco Power, featuring a nominal input voltage of 48V and output voltages of 15V and -15V. It can deliver a maximum output current of 100mA per channel and a total output power of 3W. The module has a high efficiency of 83% and is isolated with a 3kV isolation voltage. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Traco Power THP3-4823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-4823 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 20.3mm |
| Efficiency | 83% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 80V |
| Max Input Voltage | 80V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-4823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
