
TRACOPOWER THP 3-7211 Isolated Board Mount DC/DC Converter, Medical, Fixed, 1 Output, 36 V, 160 V, 3 W, 5 V
Sign in to ask questions about the Traco Power THP3-7211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THP3-7211 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 160V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 72V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THP 3 |
| Voltage - Output 1 | 5V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THP3-7211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
