
The THV12-1000N DC-DC converter from Traco Power has a SIP package with dimensions of 110mm depth, 19.8mm height, and 12mm width. It operates over an input voltage range of 10.8V to 16.5V and provides an output voltage range of 0V to -1kV. The converter has a maximum output current of 2mA and a maximum output power of 2W. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 110mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 10.8V |
| Max Output Current | 2mA |
| Max Output Power | 2W |
| Max Output Voltage | -1kV |
| Min Output Voltage | 0V |
| Output Voltage | 0uV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |