The THV12-1500N is a linear regulator from Traco Power with a maximum input voltage of 16.5V and a minimum input voltage of 10.8V. It has a maximum output current of 1.3mA and a maximum output power of 1.95W. The device is packaged in a SIP format with dimensions of 110mm in depth, 19.8mm in height, and 12mm in width. The THV12-1500N is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THV12-1500N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 110mm |
| Height | 19.8mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 10.8V |
| Max Output Current | 1.3mA |
| Max Output Power | 1.95W |
| Max Output Voltage | -1.5kV |
| Min Output Voltage | 0V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THV12-1500N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.