The THV12-1500P is a DC-DC converter with a maximum input voltage of 16.5V and a maximum output current of 1.3mA. It has a maximum output power of 1.95W and a maximum output voltage of 1.5kV. The device is packaged in a SIP format with dimensions of 110mm depth, 19.8mm height, and 12mm width. It is RoHS compliant and does not contain SVHC materials.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 110mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 10.8V |
| Max Output Current | 1.3mA |
| Max Output Power | 1.95W |
| Max Output Voltage | 1.5kV |
| Min Output Voltage | 0V |
| Output Voltage | 0uV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |