The THV12-180P is a DC-DC converter with a maximum output voltage of 180V and a maximum output current of 15mA. It operates within a maximum input voltage range of 13.2V and a minimum input voltage range of 10.8V. The device is packaged in a SIP format with dimensions of 80mm in depth, 19.8mm in height, and 12mm in width. The THV12-180P is RoHS compliant but does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 80mm |
| Height | 19.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 15mA |
| Max Output Power | 2.7W |
| Max Output Voltage | 180V |
| Min Output Voltage | 0V |
| Output Voltage | 180V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |