The TIS50-112 DC-DC converter from Traco Power is a 50W unit with a single output of 12V. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The converter measures 75mm in length, 56.7mm in width, and 100mm in depth, with a weight of 0.41kg. It features an 85% efficiency rating and a maximum power dissipation of 42W.
Checking distributor stock and pricing after the page loads.
| Depth | 100mm |
| Efficiency | 85% |
| Length | 75mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 42W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| RoHS Compliant | Yes |
| Series | TIS (50W) |
| Voltage - Output 1 | 12V |
| Weight | 0.41kg |
| Width | 56.7mm |
| RoHS | Compliant |