
The TIS500-124 DC-DC converter from Traco Power offers a high efficiency of 90% and a maximum output current of 20A. It operates within a temperature range of -25°C to 70°C and is designed for DIN rail mounting. The converter accepts input voltages between 187V and 264V and provides a stable output voltage between 24V and 28V.
Checking distributor stock and pricing after the page loads.
| Package/Case | 124 |
| Current - Output 1 | 20A |
| Depth | 130mm |
| Efficiency | 90% |
| Length | 220mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 187V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 20A |
| Voltage - Output 1 | 28V |
| Weight | 1.9kg |
| Width | 83mm |
| RoHS | Compliant |