Checking distributor stock and pricing after the page loads.
| Depth | 130mm |
| Efficiency | 90% |
| Length | 220mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 500W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |