
Switching power supply 5 W, TML 05105, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TML05105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TML05105 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 55mm |
| Efficiency | 80% |
| Height | 20.5mm |
| Length | 45mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 5V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML05105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
