
The TML100-115C is a DC-DC converter module from Traco Power, offering a nominal output voltage of 15V and a maximum output current of 5.66A. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The module measures 62mm in length, 140mm in width, and 36.6mm in height, with a weight of 440g. It has an efficiency of 91.5% and a maximum output power of 85W, with a maximum input voltage of 240V and a minimum input voltage of 100V.
Traco Power TML100-115C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.66A |
| Depth | 36.6mm |
| Efficiency | 91.5% |
| Height | 36.6mm |
| Length | 62mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.66A |
| Max Output Power | 85W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 5.66A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Weight | 440g |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML100-115C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.