The TML10124 is a 24V output DC/DC converter module with an efficiency of 80% and a maximum output power of 10W. It operates within a temperature range of -25°C to 60°C and is compliant with RoHS regulations. The module measures 64mm in length, 45mm in width, and 20.5mm in height, with a weight of 95g. It can handle a maximum input voltage of 264V AC and has a maximum output current of 416mA.
Traco Power TML10124 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Depth | 64mm |
| Efficiency | 80% |
| Height | 20.5mm |
| Length | 64mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 416mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 24V |
| Weight | 95g |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.