The TML15105 DC-DC converter module from Traco Power delivers 5V at 3A with 80% efficiency. Operating over a temperature range of -25°C to 60°C, this module is suitable for various applications. It is RoHS compliant and does not contain SVHC substances. The module measures 74mm in length, 54mm in width, and 22mm in height, weighing 120g. It can handle a maximum input voltage of 264V AC and a maximum output power of 15W.
Traco Power TML15105 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 74mm |
| Efficiency | 80% |
| Height | 22mm |
| Length | 74mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 5V |
| Weight | 120g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML15105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.