
The TML15105C is a DC-DC converter module with a single output voltage of 5V, capable of delivering up to 3A of current and 15W of power. It operates within a temperature range of -25°C to 60°C and is compliant with RoHS regulations. The module measures 96mm in length, 54mm in width, and 27mm in height, with a weight of 150g. It has an efficiency of 80% and can handle a maximum input voltage of 264V AC.
Checking distributor stock and pricing after the page loads.
Traco Power TML15105C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 96mm |
| Efficiency | 80% |
| Height | 27mm |
| Length | 96mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Weight | 150g |
| Width | 54mm |
| RoHS | Compliant |
No datasheet is available for this part.