
The TML15215C is a dual-output DC-DC converter from Traco Power with an output voltage of 15V and 15V, and a maximum output current of 500mA. It operates within a temperature range of -25°C to 60°C and has an efficiency of 80%. The converter measures 96mm in length, 54mm in width, and 26.5mm in depth, and weighs 150g. It is compliant with RoHS regulations and is not SVHC compliant. The input voltage range is 85V to 264V AC, and the maximum output power is 15W.
Traco Power TML15215C technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 26.5mm |
| Efficiency | 80% |
| Length | 96mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 150g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML15215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.