The TML15512C is a 3-output DC-DC converter from Traco Power, featuring 5V, 12V, and -12V outputs with a combined output power of 15W. It operates with high efficiency of 80% and accepts an input voltage range of 85-264V AC. The module measures 96mm in length, 54mm in width, and 27mm in height, and weighs 150g. The TML15512C is designed to operate within a temperature range of -25°C to 60°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Traco Power TML15512C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Current - Output 3 | 200mA |
| Depth | 26.5mm |
| Efficiency | 80% |
| Height | 27mm |
| Length | 96mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 150g |
| Width | 54mm |
| RoHS | Compliant |