
TRACOPOWER - TML 15515 - NETZGERÄT, GEKAPSELT, 15W, 5V, +/-15V
Checking distributor stock and pricing after the page loads.
Traco Power TML15515 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Depth | 74mm |
| Efficiency | 80% |
| Height | 22mm |
| Length | 54mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 120g |
| Width | 54mm |
| RoHS | Compliant |