The TML30205C is a dual output power supply with an efficiency of 80% and an operating temperature range of -25°C to 60°C. It has a maximum output current of 3A and an output voltage of 5V. The supply is designed for chassis mount and has dimensions of 112mm in length, 64.7mm in width, and 31mm in depth. It is RoHS compliant and weighs 275g.
Checking distributor stock and pricing after the page loads.
| Depth | 31mm |
| Efficiency | 80% |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 275g |
| Width | 64.7mm |
| RoHS | Compliant |