The TML40115C is a 40W DC-DC converter module from Traco Power, offering 15V output voltage and 2.666A output current. It operates within a temperature range of -40°C to 60°C and features a high efficiency of 84%. The module is RoHS compliant and has a maximum power dissipation of 40W. It measures 112mm in length, 64mm in width, and 33mm in height, with a weight of 325g.
Checking distributor stock and pricing after the page loads.
Traco Power TML40115C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.666A |
| Depth | 32.5mm |
| Efficiency | 84% |
| Height | 33mm |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.666A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2.666A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 15V |
| Weight | 325g |
| Width | 64mm |
| RoHS | Compliant |