The TML40512C is a 3-output DC-DC converter from Traco Power, offering 5V, 12V, and -12V outputs with maximum currents of 5A, 600mA, and 600mA respectively. It has a maximum output power of 40W and a high efficiency of 84%. The module is designed for chassis mount and features a robust construction with a maximum operating temperature range of -40°C to 60°C. The TML40512C is RoHS compliant and meets various electrical and mechanical specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TML40512C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TML40512C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 600mA |
| Depth | 32.5mm |
| Efficiency | 84% |
| Height | 33mm |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 40W |
| Max Power Dissipation | 39W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 325g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML40512C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
