TRACOPOWER TML 40515C AC/DC Enclosed Power Supply, Module, Adjustable, Fixed, 5V, 5A, 15V, 500mA, -15V, 500mA
Checking distributor stock and pricing after the page loads.
Traco Power TML40515C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Depth | 32.5mm |
| Efficiency | 84% |
| Height | 33mm |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 325g |
| Width | 64mm |
| RoHS | Compliant |