
The TMLM04103 DC-DC converter module from Traco Power provides a nominal output voltage of 3.3V with a maximum output current of 1.2A and a maximum output power of 4W. Operating within a temperature range of -25°C to 60°C, this module is suitable for applications requiring a compact solution. Measuring 37mm in length, 27mm in width, and 17.1mm in height, the module has a weight of 26g and a depth of 36.5mm. The TMLM04103 is compliant with RoHS regulations and has approvals from CE and cURus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMLM04103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Depth | 36.5mm |
| Efficiency | 67% |
| Height | 17.1mm |
| Length | 37mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMLM (4W) |
| Voltage - Output 1 | 3.3V |
| Weight | 26g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM04103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
