TRACOPOWER TMM 40112C AC/DC Enclosed Power Supply, Medical, Fixed, 85 V, 264 V, 40 W, 12 V, 3.33 A
Checking distributor stock and pricing after the page loads.
Traco Power TMM40112C technical specifications.
| Current - Output 1 | 3.33A |
| Depth | 34.1mm |
| Efficiency | 84% |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 63.8mm |
| RoHS | Compliant |
No datasheet is available for this part.