
The TMP10124 is a 24V 415mA 10W DC-DC converter module from Traco Power. It operates within a temperature range of -25°C to 50°C and is approved for use in CE, cULus, cURus, and CB applications. The module has a high efficiency of 76% and is RoHS compliant. It is available in a module package with a through-hole mount and measures 64mm in depth, 19mm in height, and 45mm in width, weighing 92g.
Sign in to ask questions about the Traco Power TMP10124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMP10124 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 415mA |
| Depth | 64mm |
| Efficiency | 76% |
| Height | 19mm |
| Length | 64mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 415mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (10W) |
| Voltage - Output 1 | 24V |
| Weight | 92g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP10124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
